
3340 | |
|---|---|
DigiKey Part Number | 3720-3340-ND |
Manufacturer | |
Manufacturer Product Number | 3340 |
Description | CBL CLAMP P-TYPE NAT FASTENER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Natural Fastener 1.000" (25.40mm) |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer Heyco Products Corporation | Width 0.500" (12.70mm) |
Packaging Bulk | Panel Hole Size 0.203" (5.16mm) |
Part Status Active | Material Thickness 0.060" (1.52mm) |
Type Clamp, P-Type | Material Flammability Rating UL94 V-2 |
Opening Size 1.000" (25.40mm) | Screw Size #10 |
Mounting Type Fastener | Bundle Center to Mounting Center 0.850" (21.59mm) |
Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09500 € | 0,95 € |
| 25 | 0,08920 € | 2,23 € |
| 50 | 0,08460 € | 4,23 € |
| 100 | 0,08070 € | 8,07 € |
| 250 | 0,07560 € | 18,90 € |
| 500 | 0,07196 € | 35,98 € |
| 1.000 | 0,06853 € | 68,53 € |
| 2.500 | 0,06424 € | 160,60 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13310 € |

