
S05HIS12-1WH2 | |
|---|---|
DigiKey Part Number | 3986-S05HIS12-1WH2-ND |
Manufacturer | |
Manufacturer Product Number | S05HIS12-1WH2 |
Description | DC DC CONVERTER 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 83mA 4.75V - 5.25V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 83mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 3 kV |
Packaging Case | Applications Industrial |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 80 ~ 88% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.75V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 5.25V | Size / Dimension 0.77" L x 0.24" W x 0.39" H (19.6mm x 6.0mm x 10.0mm) |
Voltage - Output 1 | Approval Agency CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 2,11600 € | 21,16 € |
| 25 | 2,04840 € | 51,21 € |
| 50 | 1,98880 € | 99,44 € |
| 100 | 1,92930 € | 192,93 € |
| 260 | 1,86977 € | 486,14 € |
| 500 | 1,69980 € | 849,90 € |
| 1.000 | 1,52982 € | 1.529,82 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,63780 € |


