
62930 | |
|---|---|
DigiKey Part Number | 4862-62930-ND 4862-62930-DS-ND |
Manufacturer | |
Manufacturer Product Number | 62930 |
Description | TRAYCONTROL CABLE, FLEX, 600V, 1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Black 16 AWG 1640.0' (499.9m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.535" (13.59mm) | |
Shield Type | - | |
Length | 1640.0' (499.9m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Direct Burial, Flame Retardant, UV Resistant | |
Voltage | 1000 V | |
Operating Temperature | -40°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 € | 3,57 € |
| 5 | 3,18800 € | 15,94 € |
| 10 | 3,03500 € | 30,35 € |
| 25 | 2,84400 € | 71,10 € |
| 50 | 2,70640 € | 135,32 € |
| 100 | 2,57450 € | 257,45 € |
| 250 | 2,40840 € | 602,10 € |
| 500 | 2,28866 € | 1.144,33 € |
| 1.000 | 2,17377 € | 2.173,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.640 | 2,09458 € | 3.435,11 € |
| Unit Price without VAT: | 3,57000 € |
|---|---|
| Unit Price with VAT: | 4,31970 € |

