Standard, Locking Natural 3.35" (85.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T50I9VOC2

DigiKey Part Number
T50I9VOC2-ND
Manufacturer
Manufacturer Product Number
T50I9VOC2
Description
CBL TIE LOCKING NAT 50LB 11.81"
Customer Reference
Detailed Description
Standard, Locking Natural 3.35" (85.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Obsolete
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
11.75"
Bundle Diameter
3.35" (85.00mm)
Width
0.181" (4.60mm)
Length - Actual
0.984' (300.00mm, 11.81")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
50 lbs (22.68 kg)
Features
Flame Retardant
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.