Standard, Releasable Black 2.76" (70.00mm) 0.291" (7.40mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REL50L0L4

DigiKey Part Number
1436-1447-ND
Manufacturer
Manufacturer Product Number
REL50L0L4
Description
CBL TIE RELEASABL BLK 50LB 9.84"
Customer Reference
Detailed Description
Standard, Releasable Black 2.76" (70.00mm) 0.291" (7.40mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Obsolete
Wire/Cable Tie Type
Standard, Releasable
Length - Approximate
9.75"
Bundle Diameter
2.76" (70.00mm)
Width
0.291" (7.40mm)
Length - Actual
0.820' (250.00mm, 9.84")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
50 lbs (22.68 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.