
GT.75X180MV2 | |
|---|---|
DigiKey Part Number | 1436-1569-ND |
Manufacturer | |
Manufacturer Product Number | GT.75X180MV2 |
Description | RECLSBLE FSTNR RECT 0.750" X 15' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop Rectangular 0.750" (19.05mm) X 15.00' (4.57m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Hook and Loop | |
Shape | Rectangular | |
Length | 15.00' (4.57m) | |
Width | 0.750" (19.05mm) | |
Diameter | - | |
Mounting Type | - | |
Features | Flame Retardant | |
Material | Polypropylene (PP) Hook, Polyamide (PA) Loop | |
Color | Maroon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,38000 € | 21,38 € |
| 2 | 20,35500 € | 40,71 € |
| 3 | 19,77667 € | 59,33 € |
| 5 | 19,07600 € | 95,38 € |
| 7 | 18,62857 € | 130,40 € |
| 10 | 18,16500 € | 181,65 € |
| 25 | 17,02800 € | 425,70 € |
| 50 | 16,21520 € | 810,76 € |
| 100 | 15,44170 € | 1.544,17 € |
| Unit Price without VAT: | 21,38000 € |
|---|---|
| Unit Price with VAT: | 25,86980 € |

