
558-00381 | |
|---|---|
DigiKey Part Number | 558-00381-ND |
Manufacturer | |
Manufacturer Product Number | 558-00381 |
Description | ORANGE STRIPE LABEL 3" 1 RL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Continuous Polyester (PET) Orange, White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | - | |
Applications | Device Marker | |
Color - Background | Orange, White | |
Length | 2.992" (76.00mm) | |
Width | 3.000" (76.20mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
Shelf Life | 24 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 506,51000 € | 506,51 € |
| 10 | 467,11500 € | 4.671,15 € |
| Unit Price without VAT: | 506,51000 € |
|---|---|
| Unit Price with VAT: | 612,87710 € |

