



S7131-45R | |
|---|---|
DigiKey Part Number | 952-2733-2-ND - Tape & Reel (TR) 952-2733-1-ND - Cut Tape (CT) 952-2733-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S7131-45R |
Description | RFI SHLD FINGER PHOS GOLD SOLDER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Finger Phosphor Bronze Gold Solder |
Datasheet | Datasheet |
EDA/CAD Models | S7131-45R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Finger | |
Shape | - | |
Width | 0.110" (2.80mm) | |
Length | 0.181" (4.60mm) | |
Height | 0.079" (2.00mm) | |
Material | Phosphor Bronze | |
Plating | Gold | |
Plating - Thickness | Flash | |
Attachment Method | Solder | |
Operating Temperature | -20°C ~ 70°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,20300 € | 2,03 € |
| 25 | 0,18000 € | 4,50 € |
| 100 | 0,15520 € | 15,52 € |
| 250 | 0,14328 € | 35,82 € |
| 500 | 0,13610 € | 68,05 € |
| 1.000 | 0,13017 € | 130,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12285 € | 368,55 € |
| 6.000 | 0,11928 € | 715,68 € |
| 9.000 | 0,11748 € | 1.057,32 € |
| 15.000 | 0,11550 € | 1.732,50 € |
| 21.000 | 0,11434 € | 2.401,14 € |
| 30.000 | 0,11322 € | 3.396,60 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35090 € |












