MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended

M80-5D11005M3 | |
|---|---|
DigiKey Part Number | 952-M80-5D11005M3-ND |
Manufacturer | |
Manufacturer Product Number | M80-5D11005M3 |
Description | 5+5 POS. MALE DIL 22AWG CABLE CO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Header Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-5D11005M3 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Panel Mount |
Series | Fastening Type Screw Lock |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Header | Wire Gauge 22 AWG |
Contact Type Male Pin | Features Jackscrew |
Number of Positions 10 | Contact Finish Gold |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-5111005 | Harwin Inc. | 33 | M80-5111005-ND | 15,95000 € | MFR Recommended |
| M80-5601005 | Harwin Inc. | 0 | 952-3413-ND | 13,27000 € | MFR Recommended |
| M80-5C11005M3 | Harwin Inc. | 0 | 952-M80-5C11005M3-ND | 11,73780 € | MFR Recommended |
| M80-5C11005MU | Harwin Inc. | 207 | 952-M80-5C11005MU-ND | 15,43000 € | MFR Recommended |
| M80-9421005 | Harwin Inc. | 13 | 952-3451-ND | 14,94000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 10,13320 € | 506,66 € |
| Unit Price without VAT: | 10,13320 € |
|---|---|
| Unit Price with VAT: | 12,26117 € |


















