Connector Header Through Hole, Right Angle 26 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 26 position 0.049" (1.25mm)
Harwin’s Company Overview

G125-MH12605M4R

DigiKey Part Number
952-G125-MH12605M4RTR-ND - Tape & Reel (TR)
952-G125-MH12605M4RCT-ND - Cut Tape (CT)
952-G125-MH12605M4RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G125-MH12605M4R
Description
CONN HDR 1.25MM R/A 26POS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 26 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
G125-MH12605M4R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Screw Lock
Contact Length - Mating
-
Contact Length - Post
0.130" (3.30mm)
Overall Contact Length
-
Insulation Height
0.209" (5.30mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Features
Mating Flange, Mounting Flange, Pick and Place, Polarizing Key
Operating Temperature
-65°C ~ 150°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Green
Current Rating (Amps)
2A
Voltage Rating
450V
Mated Stacking Heights
-
Contact Finish Thickness - Post
8.00µin (0.203µm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 443
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,03000 €23,03 €
1019,57200 €195,72 €
10017,76400 €1.776,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25015,59728 €3.899,32 €
50014,85388 €7.426,94 €
Manufacturers Standard Package
Unit Price without VAT:23,03000 €
Unit Price with VAT:27,86630 €