
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Style | - | |
Size | - | |
Lock Location | - | |
Thread Size | - | |
Size / Dimension | - | |
Housing Color | - | |
Features | - | |
Ingress Protection | - | |
Housing Material | - | |
Housing Finish | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,59000 € | 53,59 € |
| 10 | 45,55500 € | 455,55 € |
| 25 | 44,57920 € | 1.114,48 € |
| Unit Price without VAT: | 53,59000 € |
|---|---|
| Unit Price with VAT: | 64,84390 € |

