



19463100252 | |
|---|---|
DigiKey Part Number | 1195-6114-ND |
Manufacturer | |
Manufacturer Product Number | 19463100252 |
Description | HAN-ECO 10A SURFACE MOUNT HOUSIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M20 10A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19463100252 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 10A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | - | |
Housing Color | Black | |
Features | Cover | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,31000 € | 83,31 € |
| Unit Price without VAT: | 83,31000 € |
|---|---|
| Unit Price with VAT: | 100,80510 € |

