



19432060252 | |
|---|---|
DigiKey Part Number | 1195-19432060252-ND |
Manufacturer | |
Manufacturer Product Number | 19432060252 |
Description | HAN-ECO 6B SURFACE MOUNT HOUSING |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M32 6B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19432060252 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 6B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | 3.307" L x 2.559" W x 3.465" H (84.00mm x 65.00mm x 88.00mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |

