
19400161118 | |
|---|---|
DigiKey Part Number | 1195-19400161118-ND |
Manufacturer | |
Manufacturer Product Number | 19400161118 |
Description | 16B HPR PANEL FEED THROUGH HOUSI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Top Entry M40 B16 IP65/IP68/IP69/IPx9K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Lock Location Screw Locks on Hood |
Manufacturer HARTING | Thread Size M40 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP68/IP69/IPx9K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size B16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,84000 € | 207,84 € |
| Unit Price without VAT: | 207,84000 € |
|---|---|
| Unit Price with VAT: | 251,48640 € |




























