
FPC08035-T | |
|---|---|
DigiKey Part Number | 1761-FPC08035-TTR-ND - Tape & Reel (TR) 1761-FPC08035-TCT-ND - Cut Tape (CT) 1761-FPC08035-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FPC08035-T |
Description | COUPLER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 20GHz ~ 40GHz 21.5dB 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 20GHz ~ 40GHz | |
Coupling Factor | 21.5dB | |
Applications | General Purpose | |
Insertion Loss | 0.5dB | |
Power - Max | - | |
Isolation | - | |
Return Loss | 10dB | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,03000 € | 73,03 € |
| 10 | 64,19900 € | 641,99 € |
| 25 | 62,01760 € | 1.550,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 58,98920 € | 2.949,46 € |
| 100 | 56,96080 € | 5.696,08 € |
| 150 | 55,83027 € | 8.374,54 € |
| Unit Price without VAT: | 73,03000 € |
|---|---|
| Unit Price with VAT: | 88,36630 € |

