Thermal Image Sensor 1920H x 1080V 15µm x 15µm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACUROS-1920-USB3-003

DigiKey Part Number
488-ACUROS-1920-USB3-003-ND
Manufacturer
Manufacturer Product Number
ACUROS-1920-USB3-003
Description
ACUROS CQD 1920L USB3 SWIR LASER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Thermal Image Sensor 1920H x 1080V 15µm x 15µm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Box
Part Status
Active
Type
Thermal
Pixel Size
15µm x 15µm
Active Pixel Array
1920H x 1080V
Frames per Second
58.0
Voltage - Supply
6V ~ 16V
Package / Case
Module
Supplier Device Package
-
Operating Temperature
-20°C ~ 55°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
119.567,89000 €19.567,89 €
Manufacturers Standard Package
Unit Price without VAT:19.567,89000 €
Unit Price with VAT:23.677,14690 €