Base - Panel Mount Connector Bottom Entry 24B IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Panel Mount Connector Bottom Entry 24B IP66 - Dust Tight, Water Resistant
HARTING Battery Punch Han® 6B - Assembly instruction

09628242306

DigiKey Part Number
1195-09628242306-ND
Manufacturer
Manufacturer Product Number
09628242306
Description
24B EMC BULKHEAD HOUSING, DOUBLE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry 24B IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
09628242306 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Panel Mount
Style
Bottom Entry
Size
24B
Lock Location
Locking Clip (2) on Hood
Thread Size
-
Size / Dimension
5.512" L x 1.732" W x 1.177" H (140.00mm x 44.00mm x 29.90mm)
Housing Color
-
Features
-
Ingress Protection
IP66 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
134,27000 €34,27 €
1027,93400 €279,34 €
2525,75480 €643,87 €
5024,22040 €1.211,02 €
10022,88120 €2.288,12 €
Manufacturers Standard Package
Unit Price without VAT:34,27000 €
Unit Price with VAT:41,46670 €