
09488787589020 | |
|---|---|
DigiKey Part Number | 09488787589020-ND |
Manufacturer | |
Manufacturer Product Number | 09488787589020 |
Description | RJ INDUSTRIAL RJ45 DUALBOOT PATC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 6.56' (2.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,41000 € | 16,41 € |
| 10 | 13,94700 € | 139,47 € |
| 25 | 13,07360 € | 326,84 € |
| 50 | 12,44980 € | 622,49 € |
| 100 | 11,85580 € | 1.185,58 € |
| 250 | 11,11416 € | 2.778,54 € |
| 500 | 10,58430 € | 5.292,15 € |
| Unit Price without VAT: | 16,41000 € |
|---|---|
| Unit Price with VAT: | 19,85610 € |

