


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | - | |
Number of Positions | 24 | |
Size | - | |
Termination Style | - | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | - | |
Operating Temperature | - | |
Color | - | |
Housing Material | - | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,76000 € | 67,76 € |
| 10 | 57,60100 € | 576,01 € |
| 25 | 53,99680 € | 1.349,92 € |
| 50 | 51,42220 € | 2.571,11 € |
| 100 | 48,97100 € | 4.897,10 € |
| Unit Price without VAT: | 67,76000 € |
|---|---|
| Unit Price with VAT: | 81,98960 € |

