



09000005089 | |
|---|---|
DigiKey Part Number | 1195-4166-ND |
Manufacturer | |
Manufacturer Product Number | 09000005089 |
Description | CABLE GLAND 11.5-15.5MM PG16 MET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Metal PG16 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09000005089 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.453" (11.50mm) | |
Outside Cable Diameter (Max) | 0.610" (15.50mm) | |
Thread Size | PG16 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Metal | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,13000 € | 14,13 € |
| 10 | 12,00800 € | 120,08 € |
| 30 | 11,11167 € | 333,35 € |
| 50 | 10,71820 € | 535,91 € |
| 100 | 10,20690 € | 1.020,69 € |
| 250 | 9,56832 € | 2.392,08 € |
| 500 | 9,11218 € | 4.556,09 € |
| Unit Price without VAT: | 14,13000 € |
|---|---|
| Unit Price with VAT: | 17,09730 € |

