
RP1065BF | |
|---|---|
DigiKey Part Number | 164-RP1065BF-ND |
Manufacturer | |
Manufacturer Product Number | RP1065BF |
Description | BOX ABS GRAY 4.53"L X 3.28"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 4.530" L x 3.280" W (115.06mm x 83.31mm) X 2.170" (55.12mm) |
Datasheet | Datasheet |
EDA/CAD Models | RP1065BF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.530" L x 3.280" W (115.06mm x 83.31mm) | |
Height | 2.170" (55.12mm) | |
Area (L x W) | 14.9in² (96cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.080" (2.03mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,26000 € | 10,26 € |
| 5 | 8,62400 € | 43,12 € |
| 10 | 8,00800 € | 80,08 € |
| 25 | 7,26720 € | 181,68 € |
| 50 | 6,75640 € | 337,82 € |
| 100 | 6,28350 € | 628,35 € |
| 250 | 5,71172 € | 1.427,93 € |
| 500 | 5,63518 € | 2.817,59 € |
| Unit Price without VAT: | 10,26000 € |
|---|---|
| Unit Price with VAT: | 12,41460 € |

