Box Polycarbonate White, Off Cover Included 7.670" L x 4.940" W (194.82mm x 125.48mm) X 2.170" (55.12mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP1230BF

DigiKey Part Number
164-RP1230BF-ND
Manufacturer
Manufacturer Product Number
RP1230BF
Description
BOX PC WHT 7.67"L X 4.94"W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Box Polycarbonate White, Off Cover Included 7.670" L x 4.940" W (194.82mm x 125.48mm) X 2.170" (55.12mm)
Datasheet
 Datasheet
EDA/CAD Models
RP1230BF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
7.670" L x 4.940" W (194.82mm x 125.48mm)
Height
2.170" (55.12mm)
Area (L x W)
37.8in² (244cm²)
Design
Cover Included
Material
Color
White, Off
Thickness
0.080" (2.03mm)
Features
-
Ratings
-
Material Flammability Rating
UL94 V-2
Shipping Info
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 92
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
127,88000 €27,88 €
523,48800 €117,44 €
1021,83100 €218,31 €
2519,83160 €495,79 €
5018,44880 €922,44 €
10017,59090 €1.759,09 €
Manufacturers Standard Package
Unit Price without VAT:27,88000 €
Unit Price with VAT:33,73480 €