
RP1135BFC | |
|---|---|
DigiKey Part Number | 164-RP1135BFC-ND |
Manufacturer | |
Manufacturer Product Number | RP1135BFC |
Description | BOX ABS GRAY/CLR 6.14"L X 3.45"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray, Clear Cover/Door Cover Included 6.140" L x 3.450" W (155.96mm x 87.63mm) X 2.070" (52.58mm) |
Datasheet | Datasheet |
EDA/CAD Models | RP1135BFC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.140" L x 3.450" W (155.96mm x 87.63mm) | |
Height | 2.070" (52.58mm) | |
Area (L x W) | 21.3in² (137cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.080" (2.03mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,51000 € | 16,51 € |
| 5 | 13,89600 € | 69,48 € |
| 10 | 12,91100 € | 129,11 € |
| 25 | 11,72280 € | 293,07 € |
| 50 | 10,90180 € | 545,09 € |
| 100 | 10,14200 € | 1.014,20 € |
| 250 | 9,69292 € | 2.423,23 € |
| Unit Price without VAT: | 16,51000 € |
|---|---|
| Unit Price with VAT: | 19,97710 € |

