
RP1040 | |
|---|---|
DigiKey Part Number | 164-RP1040-ND |
Manufacturer | |
Manufacturer Product Number | RP1040 |
Description | BOX PC WHT 3.74"L X 1.97"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate White, Off Cover Included 3.740" L x 1.970" W (95.00mm x 50.04mm) X 1.970" (50.04mm) |
Datasheet | Datasheet |
EDA/CAD Models | RP1040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.740" L x 1.970" W (95.00mm x 50.04mm) | |
Height | 1.970" (50.04mm) | |
Area (L x W) | 7.36in² (47.5cm²) | |
Design | Cover Included | |
Material | ||
Color | White, Off | |
Thickness | 0.080" (2.03mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 V-2 | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,60000 € | 11,60 € |
| 5 | 9,75600 € | 48,78 € |
| 10 | 9,06100 € | 90,61 € |
| 25 | 8,22400 € | 205,60 € |
| 50 | 7,64600 € | 382,30 € |
| 100 | 7,11150 € | 711,15 € |
| 250 | 6,48372 € | 1.620,93 € |
| Unit Price without VAT: | 11,60000 € |
|---|---|
| Unit Price with VAT: | 14,03600 € |

