
RM3U0804SBK | |
|---|---|
DigiKey Part Number | HM5748-ND |
Manufacturer | |
Manufacturer Product Number | RM3U0804SBK |
Description | CHASSIS 4.246X8.300X5.250" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Chassis, Enclosed 4.246" L x 8.300" W x 5.250" H (107.85mm x 210.82mm x 133.35mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RM3U0804SBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Chassis, Enclosed | |
Size / Dimension | 4.246" L x 8.300" W x 5.250" H (107.85mm x 210.82mm x 133.35mm) | |
Features | - | |
Color | Black | |
Material | Aluminum | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,30000 € | 125,30 € |
| 5 | 105,83600 € | 529,18 € |
| 10 | 98,47300 € | 984,73 € |
| 25 | 96,98360 € | 2.424,59 € |
| Unit Price without VAT: | 125,30000 € |
|---|---|
| Unit Price with VAT: | 151,61300 € |

