Box ABS Gray Hand Held, Split Sides and End Panel(s) 6.496" L x 3.228" W (165.00mm x 81.99mm) X 1.280" (32.51mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box ABS Gray Hand Held, Split Sides and End Panel(s) 6.496" L x 3.228" W (165.00mm x 81.99mm) X 1.280" (32.51mm)
RH3155
RH3155

RH3155

DigiKey Part Number
HM1085-ND
Manufacturer
Manufacturer Product Number
RH3155
Description
BOX PLASTIC GRAY 6.5"L X 3.23"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Gray Hand Held, Split Sides and End Panel(s) 6.496" L x 3.228" W (165.00mm x 81.99mm) X 1.280" (32.51mm)
Datasheet
 Datasheet
EDA/CAD Models
RH3155 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
6.496" L x 3.228" W (165.00mm x 81.99mm)
Height
1.280" (32.51mm)
Area (L x W)
21.0in² (135cm²)
Design
Hand Held, Split Sides and End Panel(s)
Material
Color
Gray
Thickness
0.108" (2.74mm)
Features
Card Guides, PCB Supports
Ratings
-
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 497
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,52000 €8,52 €
57,28400 €36,42 €
106,80700 €68,07 €
256,22640 €155,66 €
505,81940 €290,97 €
1005,43930 €543,93 €
2505,05620 €1.264,05 €
Manufacturers Standard Package
Unit Price without VAT:8,52000 €
Unit Price with VAT:10,30920 €