
R251-100-200 | |
|---|---|
DigiKey Part Number | R251-100-200-ND |
Manufacturer | |
Manufacturer Product Number | R251-100-200 |
Description | BOX ALUM SILVER 7.87"L X 5.43"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Silver Split Sides and End Panel(s) 7.874" L x 5.433" W (200.00mm x 138.00mm) X 1.457" (37.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.874" L x 5.433" W (200.00mm x 138.00mm) | |
Height | 1.457" (37.00mm) | |
Area (L x W) | 42.8in² (276cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Silver | |
Thickness | 0.091" (2.30mm) | |
Features | Card Guides | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,40000 € | 173,40 € |
| Unit Price without VAT: | 173,40000 € |
|---|---|
| Unit Price with VAT: | 209,81400 € |




