Box Aluminum Silver End Panel(s) 6.299" L x 4.646" W (160.00mm x 118.00mm) X 1.457" (37.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R250-080-160

DigiKey Part Number
R250-080-160-ND
Manufacturer
Manufacturer Product Number
R250-080-160
Description
BOX ALUM SILVER 6.3"L X 4.65"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Silver End Panel(s) 6.299" L x 4.646" W (160.00mm x 118.00mm) X 1.457" (37.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
End Panel(s)
Mfr
Material
Series
Color
Silver
Packaging
Box
Thickness
0.091" (2.30mm)
Part Status
Active
Features
Card Guides
Container Type
Box
Ratings
Size / Dimension
6.299" L x 4.646" W (160.00mm x 118.00mm)
Shipping Info
Shipped from DigiKey
Height
1.457" (37.00mm)
Weight
1 lb (453.59 g)
Area (L x W)
29.3in² (189cm²)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
194,25000 €94,25 €
Manufacturers Standard Package
Unit Price without VAT:94,25000 €
Unit Price with VAT:114,04250 €