
R101-100-000 | |
|---|---|
DigiKey Part Number | R101-100-000-ND |
Manufacturer | |
Manufacturer Product Number | R101-100-000 |
Description | BOX ALUM GRAY 3.94"L X 3.94"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Gray Split Sides 3.937" L x 3.937" W (100.00mm x 100.00mm) X 3.150" (80.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.937" L x 3.937" W (100.00mm x 100.00mm) | |
Height | 3.150" (80.00mm) | |
Area (L x W) | 15.5in² (100cm²) | |
Design | Split Sides | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,55000 € | 99,55 € |
| Unit Price without VAT: | 99,55000 € |
|---|---|
| Unit Price with VAT: | 120,45550 € |


