
PWDF13057 | |
|---|---|
DigiKey Part Number | 164-PWDF13057-ND |
Manufacturer | |
Manufacturer Product Number | PWDF13057 |
Description | PWR XFMR CHAS MT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Power Transformer 120V, 240V Primary 90V, 5V Secondary 100mA, 30A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Voltage - Primary | 120V, 240V | |
Voltage - Secondary (Full Load) | 90V, 5V | |
Current - Output (Max) | 100mA, 30A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | Yes | |
Power - Max | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 104.78mm L x 76.20mm W | |
Height - Seated (Max) | 87.33mm | |
Voltage - Isolation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,32000 € | 170,32 € |
| Unit Price without VAT: | 170,32000 € |
|---|---|
| Unit Price with VAT: | 206,08720 € |


