
HN4WM364212SS | |
|---|---|
DigiKey Part Number | HN4WM364212SS-ND |
Manufacturer | |
Manufacturer Product Number | HN4WM364212SS |
Description | CABINET STEEL 12.0X42.0X35.9 NAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Stainless Steel Equipment Cabinet Enclosed, Bottom, Front, Sides, Top 12.008" L x 42.008" W x 35.984" H (305.00mm x 1067.00mm x 914.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | HN4WM364212SS Models |
Category | Dimensions - Overall 12.008" L x 42.008" W x 35.984" H (305.00mm x 1067.00mm x 914.00mm) |
Manufacturer Hammond Manufacturing | Door Stainless Steel |
Series | Features Dual Door, Single Access, Wall Mount |
Packaging Bulk | Ventilation Non-Vented |
Part Status Active | Material Metal, Stainless Steel |
Type Equipment Cabinet | Color Natural |
Style Enclosed, Bottom, Front, Sides, Top | Shipping Info Drop shipped from the Manufacturer's Warehouse |
Dimensions - Panel 12.008" L x 39.258" W x 33.000" H (305.00mm x 997.15mm x 838.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.386,77000 € | 4.386,77 € |
| Unit Price without VAT: | 4.386,77000 € |
|---|---|
| Unit Price with VAT: | 5.307,99170 € |

