
H1SP48U42BK | |
|---|---|
DigiKey Part Number | 164-H1SP48U42BK-ND |
Manufacturer | |
Manufacturer Product Number | H1SP48U42BK |
Description | PANEL 32.380X40.460X0.720" BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Side 32.380" L x 40.460" W x 0.720" H (822.45mm x 1027.68mm x 18.29mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Panel, Side | |
Size / Dimension | 32.380" L x 40.460" W x 0.720" H (822.45mm x 1027.68mm x 18.29mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | H1 Series | |
Ventilation | Non-Vented | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,12000 € | 314,12 € |
| Unit Price without VAT: | 314,12000 € |
|---|---|
| Unit Price with VAT: | 380,08520 € |

