
DNDMS19BK1 | |
|---|---|
DigiKey Part Number | HM754-ND |
Manufacturer | |
Manufacturer Product Number | DNDMS19BK1 |
Description | SHELF 19.500X17.250X3.440" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Fixed 19.500" L x 17.250" W x 3.440" H (495.30mm x 438.15mm x 87.38mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | DNDMS19BK1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shelf, Fixed | |
Size / Dimension | 19.500" L x 17.250" W x 3.440" H (495.30mm x 438.15mm x 87.38mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 12 lbs (5.4 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,25000 € | 101,25 € |
| 5 | 85,49600 € | 427,48 € |
| 10 | 79,53700 € | 795,37 € |
| 25 | 76,15120 € | 1.903,78 € |
| Unit Price without VAT: | 101,25000 € |
|---|---|
| Unit Price with VAT: | 122,51250 € |

