
C3RWT412 | |
|---|---|
DigiKey Part Number | C3RWT412-ND |
Manufacturer | |
Manufacturer Product Number | C3RWT412 |
Description | BOX STEEL GRAY 12"L X 4"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 12.000" L x 4.000" W (304.80mm x 101.60mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | C3RWT412 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 12.000" L x 4.000" W (304.80mm x 101.60mm) | |
Height | 4.000" (101.60mm) | |
Area (L x W) | 48.0in² (310cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Lockable, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 5.5 lbs (2.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,39000 € | 36,39 € |
| 5 | 30,67200 € | 153,36 € |
| 10 | 28,51400 € | 285,14 € |
| 25 | 25,90840 € | 647,71 € |
| 50 | 24,10600 € | 1.205,30 € |
| 100 | 23,81350 € | 2.381,35 € |
| Unit Price without VAT: | 36,39000 € |
|---|---|
| Unit Price with VAT: | 44,03190 € |

