


167V7 | |
|---|---|
DigiKey Part Number | HM4516-ND |
Manufacturer | |
Manufacturer Product Number | 167V7 |
Description | PWR XFMR LAMINATED 157.5VA CHAS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 157.5VA Power Transformer 115V Primary 7.5V Secondary 21A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 7.5V | |
Current - Output (Max) | 21A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 157.5VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 79.50mm L x 88.90mm W | |
Height - Seated (Max) | 96.77mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 5.2 lbs (2.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,42000 € | 64,42 € |
| 10 | 57,38000 € | 573,80 € |
| 25 | 54,79440 € | 1.369,86 € |
| 50 | 52,91560 € | 2.645,78 € |
| 100 | 51,10110 € | 5.110,11 € |
| Unit Price without VAT: | 64,42000 € |
|---|---|
| Unit Price with VAT: | 77,94820 € |

