


166J25C | |
|---|---|
DigiKey Part Number | HM4412-ND |
Manufacturer | |
Manufacturer Product Number | 166J25C |
Description | PWR XFMR LAMINATED 25VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 25VA Power Transformer 117V Primary 25V Secondary 1A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 117V | |
Voltage - Secondary (Full Load) | 25V | |
Current - Output (Max) | 1A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 25VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 82.55mm L x 50.80mm W | |
Height - Seated (Max) | 50.80mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 1.4 lbs (635 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,25000 € | 24,25 € |
| 10 | 21,60900 € | 216,09 € |
| 25 | 20,63720 € | 515,93 € |
| 50 | 19,93060 € | 996,53 € |
| 100 | 19,24780 € | 1.924,78 € |
| 250 | 18,38032 € | 4.595,08 € |
| Unit Price without VAT: | 24,25000 € |
|---|---|
| Unit Price with VAT: | 29,34250 € |

