



1590WSFBK | |
|---|---|
DigiKey Part Number | HM3759-ND |
Manufacturer | |
Manufacturer Product Number | 1590WSFBK |
Description | BOX ALUM BLACK 4.34"L X 3.23"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 4.335" L x 3.232" W (110.11mm x 82.09mm) X 1.727" (43.87mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WSFBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.335" L x 3.232" W (110.11mm x 82.09mm) | |
Height | 1.727" (43.87mm) | |
Area (L x W) | 14.0in² (90cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.080" (2.03mm) | |
Features | Mounting Flange, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.275 lb (124.74 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,44000 € | 27,44 € |
| 5 | 23,12000 € | 115,60 € |
| 10 | 21,49000 € | 214,90 € |
| 25 | 19,52120 € | 488,03 € |
| 50 | 18,16000 € | 908,00 € |
| 100 | 17,25060 € | 1.725,06 € |
| Unit Price without VAT: | 27,44000 € |
|---|---|
| Unit Price with VAT: | 33,20240 € |





