



1590WKFBK | |
|---|---|
DigiKey Part Number | HM3719-ND |
Manufacturer | |
Manufacturer Product Number | 1590WKFBK |
Description | BOX ALUM BLACK 4.92"L X 4.92"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 4.921" L x 4.921" W (124.99mm x 124.99mm) X 3.169" (80.49mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WKFBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.921" L x 4.921" W (124.99mm x 124.99mm) | |
Height | 3.169" (80.49mm) | |
Area (L x W) | 24.2in² (156cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.080" (2.03mm) | |
Features | Mounting Flange, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.2 lbs (544.3 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,15000 € | 42,15 € |
| 5 | 35,53600 € | 177,68 € |
| 10 | 33,04100 € | 330,41 € |
| 25 | 30,02520 € | 750,63 € |
| 50 | 28,14320 € | 1.407,16 € |
| Unit Price without VAT: | 42,15000 € |
|---|---|
| Unit Price with VAT: | 51,00150 € |





