



1550MBK | |
|---|---|
DigiKey Part Number | HM1199-ND |
Manufacturer | |
Manufacturer Product Number | 1550MBK |
Description | BOX ALUM BLACK 4.74"L X 3.95"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 4.740" L x 3.953" W (120.40mm x 100.41mm) X 1.394" (35.41mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1550MBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.740" L x 3.953" W (120.40mm x 100.41mm) | |
Height | 1.394" (35.41mm) | |
Area (L x W) | 18.7in² (121cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.071" (1.80mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,04000 € | 16,04 € |
| 5 | 13,49800 € | 67,49 € |
| 10 | 12,54000 € | 125,40 € |
| 25 | 11,38600 € | 284,65 € |
| 50 | 10,58820 € | 529,41 € |
| 100 | 9,84990 € | 984,99 € |
| 250 | 9,37744 € | 2.344,36 € |
| Unit Price without VAT: | 16,04000 € |
|---|---|
| Unit Price with VAT: | 19,40840 € |



