
1486C48 | |
|---|---|
DigiKey Part Number | 1486C48-ND |
Manufacturer | |
Manufacturer Product Number | 1486C48 |
Description | WIRE DUCT SOLID BASE FASTENER 4' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Solid (Raceway), Base Fastener 4.00' (1.22m) |
Datasheet | Datasheet |
EDA/CAD Models | 1486C48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), Base | |
Height | 4.000" (101.60mm) | |
Length | 4.00' (1.22m) | |
Width | 4.000" (101.60mm) | |
Mounting Type | Fastener | |
Features | Hinged | |
Material | Steel | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,54000 € | 247,54 € |
| Unit Price without VAT: | 247,54000 € |
|---|---|
| Unit Price with VAT: | 299,52340 € |

