
1481L66 | |
|---|---|
DigiKey Part Number | HM3256-ND |
Manufacturer | |
Manufacturer Product Number | 1481L66 |
Description | PANEL 7.500X7.870" GRAY 1/PR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Panel, Side 7.500" W x 7.870" H (190.50mm x 199.90mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1481L66 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Panel, Side | |
Size / Dimension | 7.500" W x 7.870" H (190.50mm x 199.90mm) | |
Features | - | |
Color | Gray | |
Material | - | |
For Use With/Related Products | Enclosures | |
Ventilation | Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,50000 € | 37,50 € |
| 5 | 31,60800 € | 158,04 € |
| 10 | 29,38500 € | 293,85 € |
| 25 | 26,70080 € | 667,52 € |
| 50 | 24,84380 € | 1.242,19 € |
| 100 | 24,64030 € | 2.464,03 € |
| Unit Price without VAT: | 37,50000 € |
|---|---|
| Unit Price with VAT: | 45,37500 € |

