Box Aluminum Clear End Panel(s) 8.661" L x 7.343" W (219.99mm x 186.51mm) X 2.657" (67.49mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1457U2201

DigiKey Part Number
164-1457U2201-ND
Manufacturer
Manufacturer Product Number
1457U2201
Description
BOX ALUM CLEAR 8.66"L X 7.34"W
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Box Aluminum Clear End Panel(s) 8.661" L x 7.343" W (219.99mm x 186.51mm) X 2.657" (67.49mm)
Datasheet
 Datasheet
EDA/CAD Models
1457U2201 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
2.657" (67.49mm)
Mfr
Area (L x W)
63.6in² (410cm²)
Series
Design
End Panel(s)
Packaging
Bag
Material
Part Status
Active
Color
Clear
Container Type
Box
Thickness
0.059" (1.50mm)
Size / Dimension
8.661" L x 7.343" W (219.99mm x 186.51mm)
Ratings
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Factory Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
157,64000 €57,64 €
548,62400 €243,12 €
1045,22000 €452,20 €
2541,10280 €1.027,57 €
5040,16420 €2.008,21 €
Manufacturers Standard Package
Unit Price without VAT:57,64000 €
Unit Price with VAT:69,74440 €