
1457U1602BK | |
|---|---|
DigiKey Part Number | 164-1457U1602BK-ND |
Manufacturer | |
Manufacturer Product Number | 1457U1602BK |
Description | BOX ALUM BLACK 7.34"L X 6.3"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black End Panel(s) 7.343" L x 6.299" W (186.51mm x 160.00mm) X 2.657" (67.49mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1457U1602BK Models |
Category | Height 2.657" (67.49mm) |
Mfr | Area (L x W) 46.2in² (298cm²) |
Series | Design End Panel(s) |
Packaging Bag | Material |
Part Status Active | Color Black |
Container Type Box | Thickness 0.059" (1.50mm) |
Size / Dimension 7.343" L x 6.299" W (186.51mm x 160.00mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,07000 € | 55,07 € |
| 5 | 46,44800 € | 232,24 € |
| 10 | 43,19300 € | 431,93 € |
| 25 | 39,25880 € | 981,47 € |
| 50 | 38,13000 € | 1.906,50 € |
| Unit Price without VAT: | 55,07000 € |
|---|---|
| Unit Price with VAT: | 66,63470 € |

