
1435O | |
|---|---|
DigiKey Part Number | 1435O-ND |
Manufacturer | |
Manufacturer Product Number | 1435O |
Description | BOX STEEL GRAY 11.75"L X 8.5"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 11.750" L x 8.500" W (298.45mm x 215.90mm) X 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1435O Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Box | Thickness 14 Gauge |
Part Status Active | Features Pushbutton Holes - 12 |
Container Type Box | Ratings |
Size / Dimension 11.750" L x 8.500" W (298.45mm x 215.90mm) | Shipping Info Shipped from DigiKey |
Height 3.000" (76.20mm) | Weight 8 lbs (3.6 kg) |
Area (L x W) 99.9in² (645cm²) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,47000 € | 158,47 € |
| Unit Price without VAT: | 158,47000 € |
|---|---|
| Unit Price with VAT: | 191,74870 € |


