
1427S2 | |
|---|---|
DigiKey Part Number | HM1276-ND |
Manufacturer | |
Manufacturer Product Number | 1427S2 |
Description | HANDLE STEEL/CHROME MTG CTR 4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Steel, Chrome Plated Screw Holes, Back |
Datasheet | Datasheet |
EDA/CAD Models | 1427S2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.752" (44.50mm) | |
Length - Center to Center | 4.000" (101.60mm) | |
Thread/Screw/Hole Size | #8-32 | |
Material | Steel, Chrome Plated | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 € | 6,88 € |
| 5 | 5,78400 € | 28,92 € |
| 10 | 5,37100 € | 53,71 € |
| 25 | 4,87200 € | 121,80 € |
| 50 | 4,52800 € | 226,40 € |
| 100 | 4,20990 € | 420,99 € |
| 250 | 3,82560 € | 956,40 € |
| 500 | 3,57910 € | 1.789,55 € |
| Unit Price without VAT: | 6,88000 € |
|---|---|
| Unit Price with VAT: | 8,32480 € |

