
106E | |
|---|---|
DigiKey Part Number | HM2359-ND |
Manufacturer | |
Manufacturer Product Number | 106E |
Description | AUDIO XFMR 600CT / 600 TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 600CT Impedance Primary Ohms 600 Impedance Secondary Ohms Audio Transformer 150Hz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | - | |
Impedance - Primary (Ohms) | 600CT | |
Impedance - Secondary (Ohms) | 600 | |
DC Resistance (DCR) - Primary | 65Ohm | |
DC Resistance (DCR) - Secondary | 83Ohm | |
Transformer Type | Miniature Epoxy Potted | |
Frequency Range | 150Hz | |
Frequency Response | -1dB | |
Voltage - Isolation | 200V | |
Insertion Loss | 1dB | |
Return Loss | - | |
Power Level | 500mW | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.080" L x 0.880" W (27.43mm x 22.35mm) | |
Height - Seated (Max) | 0.950" (24.13mm) | |
Termination Style | PC Pin | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,76000 € | 31,76 € |
| 10 | 28,29700 € | 282,97 € |
| 25 | 27,02320 € | 675,58 € |
| 50 | 26,09760 € | 1.304,88 € |
| 100 | 25,20280 € | 2.520,28 € |
| 250 | 24,06672 € | 6.016,68 € |
| Unit Price without VAT: | 31,76000 € |
|---|---|
| Unit Price with VAT: | 38,42960 € |

