Parametric Equivalent
Parametric Equivalent

TG64-1505NXRL | |
|---|---|
DigiKey Part Number | 5843-TG64-1505NXRL-ND |
Manufacturer | |
Manufacturer Product Number | TG64-1505NXRL |
Description | ISO MOD T1 QUAD 1:1/1.26 1:2C |
Customer Reference | |
Detailed Description | 1.5mH T1/E1 (Quad) Pulse Transformer 1:1/1.26 Transmitter, 1:2CT Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Transformer Type | T1/E1 (Quad) | |
Inductance | 1.5mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1/1.26 Transmitter, 1:2CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.100" L x 0.480" W (27.94mm x 12.19mm) | |
Height - Seated (Max) | 0.230" (5.84mm) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 306 | 4,52150 € | 1.383,58 € |
| Unit Price without VAT: | 4,52150 € |
|---|---|
| Unit Price with VAT: | 5,47102 € |


