
TG63-S002NZRLTR | |
|---|---|
DigiKey Part Number | 5843-TG63-S002NZRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TG63-S002NZRLTR |
Description | ISO MOD T1 1C:2C 1:1.15 X-TEMP |
Customer Reference | |
Detailed Description | T1/E1 (Dual) Pulse Transformer 1CT:1.15CT Transmitter, 1CT:2CT Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Transformer Type | T1/E1 (Dual) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1.15CT Transmitter, 1CT:2CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.700" L x 0.480" W (17.78mm x 12.19mm) | |
Height - Seated (Max) | 0.230" (5.84mm) | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 3,56968 € | 1.427,87 € |
| Unit Price without VAT: | 3,56968 € |
|---|---|
| Unit Price with VAT: | 4,31931 € |

