Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TG44-1406NXRLTR | |
|---|---|
DigiKey Part Number | 5843-TG44-1406NXRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TG44-1406NXRLTR |
Description | ISO MOD 10BASE-T QUAD 1C:1.41 |
Customer Reference | |
Detailed Description | 140µH LAN 10 Base-T Pulse Transformer 1CT:1.41 Transmitter, 1:1 Receiver Surface Mount |
Datasheet | Datasheet |
Category | Inductance 140µH |
Manufacturer HALO Electronics, Inc. | Turns Ratio - Primary:Secondary 1CT:1.41 Transmitter, 1:1 Receiver |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Not For New Designs | Size / Dimension 1.100" L x 0.480" W (27.94mm x 12.19mm) |
Transformer Type LAN 10 Base-T | Height - Seated (Max) 0.230" (5.84mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TG44-1406NXLF | HALO Electronics, Inc. | 0 | 5843-TG44-1406NXLF-ND | 3,79729 € | Parametric Equivalent |
| TG44-1406NXLFTR | HALO Electronics, Inc. | 0 | 5843-TG44-1406NXLFTR-ND | 3,90517 € | Parametric Equivalent |
| TG44-S010NXLF | HALO Electronics, Inc. | 0 | 5843-TG44-S010NXLF-ND | 3,79729 € | Parametric Equivalent |
| TG44-S010NXLFTR | HALO Electronics, Inc. | 0 | 5843-TG44-S010NXLFTR-ND | 3,90517 € | Parametric Equivalent |
| TG44-S020NXLF | HALO Electronics, Inc. | 0 | 5843-TG44-S020NXLF-ND | 3,79729 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 4,07423 € | 1.222,27 € |
| Unit Price without VAT: | 4,07423 € |
|---|---|
| Unit Price with VAT: | 4,92982 € |


