Parametric Equivalent
Parametric Equivalent

TG27-S003NM5RLTR | |
|---|---|
DigiKey Part Number | 5843-TG27-S003NM5RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TG27-S003NM5RLTR |
Description | ISO MOD T1 DUAL 1:2C 1:1.36C 20P |
Customer Reference | |
Detailed Description | 1.2mH T1/E1 (Dual) Pulse Transformer 1:2CT, 1:1.36CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Transformer Type | T1/E1 (Dual) | |
Inductance | 1.2mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:2CT, 1:1.36CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.615" L x 0.280" W (15.62mm x 7.11mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | 0°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,56720 € | 1.283,60 € |
| Unit Price without VAT: | 2,56720 € |
|---|---|
| Unit Price with VAT: | 3,10631 € |


